Descriptions of Neutrik NC3MD-L-B-1 provided by its distributors.
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Connector XLR M 3P for Panel, Solder, Black Metal, Au-contacts NC3MD-L-B-1
Neutrik NC3MD-L-B-1 3-Pin XLR Male Panel/Chassis Mount Connector - Solder Cups - Black/Gold
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
XLR RECEPTACLE, 3-POLE PLUG, PANEL, UNINSULATED, SOLDER, 16A, 50V, DL SERIES
CONNECTOR, XLR, PLUG, 3 POSITION; Gender; CONNECTOR, XLR, PLUG, 3 POSITION; Gender: Plug; No. of Contacts: 3Contacts; Connector Mounting: Cable Mount; Connector Bo; Available until stocks are exhausted Alternative available
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC3MD-L-B-1
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5