Neutrik NC3MD-H-B

Neutrik NC3MD-H-B 3-Pin XLR Male Horizontal PCB Connector - Black/Gold
$ 9.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-H-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-6.55%

CAD Models

Download Neutrik NC3MD-H-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MP-B
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3MAH4-SW-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Neutrik NC3MD-H-B provided by its distributors.

Neutrik NC3MD-H-B 3-Pin XLR Male Horizontal PCB Connector - Black/Gold
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
XLR CONNECTOR, PLUG, 3POS, PANEL/PCB; No. of Contacts:3Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Diecast Body; Product Range:D Series; Gender:Plug RoHS Compliant: Yes
Gender = Plug / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION