
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | NC3MBHL | 990 | 100 | 7h | ||||||||
| Verical | NC3MBHL | 3,000 | 100 | |||||||||
| Arrow Electronics | NC3MBHL | 3,000 | 100 | |||||||||
| JRH Electronics | NC3MBHL | 110 | 100 | 16h | ||||||||
| Heilind Americas | NC3MBHL | 0 | 2h |
Download Neutrik NC3MBHL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Neutrik NC3MBHL provided by its distributors.
Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names: