Neutrik NC3FD-H

Neutrik - NC3FD-H - Connector, Xlr, Jack, 3 Position
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-H.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-34.87%

CAD Models

Download Neutrik NC3FD-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IP40 XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bag
NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAV1
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV1-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3FD-H provided by its distributors.

NEUTRIK - NC3FD-H - CONNECTOR, XLR, JACK, 3 POSITION
3 pole female receptacle horizontal PCB mount Nickel housing silver contacts D Series
XLR panel socket, 3 pole, silver-plated, metal, NC3FD-H
Neutrik NC3FD-H Horizontal Female 3-Pin XLR - Nkl/Blk
3 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
XLR Panel Mount Connectors 3C FEMALE PCB NICKEL
RECEPTACLE D SERIES 3-PIN FEMALE, PCBH, NICKEL/SILVER, D SERIES
XLR EINBAUBUCHSE 3POL D-SERIE PRINT
3 PIN NICKEL PCB XLRF -HORIZONTAL PCB MOUNT
3 pole female receptacle, horizo
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie D |Neutrik NC3FD-H
SOCKET, XLR, PANEL, PCB, R/A, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: PCB Mount; Contact Plating: Silver over Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: D Series;

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-3FD-H
  • NC3FD-H.
  • NC3FD-H..