Neutrik NC3FBV2

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
$ 3.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FBV2.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-13.61%

CAD Models

Download Neutrik NC3FBV2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded
TE Connectivity350180
AMP-BLADE Two-Piece Printed Circuit Edge Connectors TST P REC 130L SPCL
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum

Descriptions

Descriptions of Neutrik NC3FBV2 provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Neutrik NC3FBV2 XLR Connector 3-Pin Black EMI Shield Ground Contact
XLR RECEPTACLE, 3-C, UNINSULATED, SOLDER, BRONZE, 6A, B SERIES
XLR Panel Mount Connectors 3P XLR FEM JK 1&3SEP
Xlr, 3 Pole(s), Solder Terminal, Receptacle
Receptacle B series 3 pin female PCBV Pin 1
XLR panel socket, 3 pole, metal, NC3FBV2
3 pole female XLR receptacle grounding separate ground contact to mating connector shell and front panel vertical PCB mount
XLR EINBAUBUCHSE 3POL B-SERIE PRINT
B Series - 3 Pole XLR Female Receptacle Vertical Mount; No. of Contacts:3Contacts; Connector Mounting:PCB Mount; Contact Plating:-; Connector Body Material:Bronze Body; Product Range:-; Gender:Receptacle RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FBV-2