Neutrik NC3FAAH2-0

Conn IP40 XLR Connector F 3Signal/1Ground POS Solder RA Thru-Hole 4 Terminal 1 Port
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAAH2-0.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-26.66%

CAD Models

Download Neutrik NC3FAAH2-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV1-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity284513-3
PCB terminal, 3 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-3

Descriptions

Descriptions of Neutrik NC3FAAH2-0 provided by its distributors.

Conn IP40 XLR Connector F 3Signal/1Ground POS Solder RA Thru-Hole 4 Terminal 1 Port
Receptacle - Aa Series - Xlr 3 Pin - Female - Pcbh - Pin 1 Isolated - Ground Contact/Shell/Front Panel Connected - Plastic/Gold - Latchless Rohs Compliant: Yes |Neutrik NC3FAAH2-0
Xlr, 3 Pole(s), Female, Solder Terminal, Locking, Receptacle
XLR Panel Mount Connectors 3P FEMALE HORIZ NO LATCH
3 POLE FEM XLR REC PLASTIC HOU
SOCKET, XLR, PCB, HORIZONTAL, 3POLE; Connector Type:XLR; Gender:Socket; Ways, No. of:3; Termination Method:Solder; Series:AA; Mounting Type:PC Board; Colour:Black; Contact Material:Bronze; Contact Plating:Gold; Current Rating:6A; External Depth:22.2mm; Flammability Rating:UL94HB; Insulation Resistance:2Gohm; Material:Black Plastic; No. of Mating Cycles:1000; No. of Poles:3; Resistance, Contact:8mohm; Resistance, Insulation:2Gohm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Voltage Rating, AC:50V; Body Diameter:25mm; De-mating Force:20N; Fixing Centres:19.8mm; Fixing Hole Diameter:3.2mm; Insertion Force:20N; Life, Mechanical:1000 cycles; Mating Force:20N; Panel Cut-out Diameter:22mm; XLR Capacitance:7pF

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION