Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1776119-3

Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776119-3.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page14 years ago
Datasheet8 pages0 years ago

Master Electronics

IHS

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-14.88%

CAD Models

Download TE Connectivity 1776119-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging
Weidmuller1824750000
Weidmuller PCB Terminal Block LSF Series, 3 Pos, 5mm Pitch, Surface
TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829

Descriptions

Descriptions of TE Connectivity 1776119-3 provided by its distributors.

Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Fixed Terminal Blocks 3P Side Entry 5.08Mm |Amp Te Connectivity 1776119-3
TERMINAL BLOCK, PCB, 3POS, 30-16AWG; Con; TERMINAL BLOCK, PCB, 3POS, 30-16AWG; Connector Type:Eurostyle Terminal Block; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:3; Wire Size (AWG):30-16; Contact Plating:Tin; Contact Material:Brass; Color:Green
3P TERMI-BLOK,PCB,HIGH TEMP Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 3 Header Wire-to-Board .2" | Part Number: 1776119-3 | Internal Number: 1776119-3 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty