Neutrik NC3FAAH1

Conn IP40 XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAAH1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+2.42%

CAD Models

Download Neutrik NC3FAAH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 3 Circuits
Header Connector, pcb Mount, plug,3 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-17-3032
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SSA Series

Descriptions

Descriptions of Neutrik NC3FAAH1 provided by its distributors.

Conn IP40 XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Female XLR Female Socket Plugin Circular Connectors & Cable Connectors ROHS
3 pole female XLR receptacle grounding mating connector shell to pin1 and front panel horizontal PCB mount
XLR CONNECTOR, RCPT, 3POS, PANEL/PCB; No. of Contacts:3Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Product Range:AA Series RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FAAH-1