Suntsu Electronics PCT6.8/10BK

Cap Tant Solid 6.8uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
$ 0.128

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT6.8/10BK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.128
$ 0.165
$ 0.165
Stock
13,738
122,694
122,694
Authorized Distributors
1
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3.5 Ω
3.5 Ω
Leakage Current
700 nA
700 nA
700 nA
Dissipation Factor
-
6 %
6 %

Descriptions

Descriptions of Suntsu Electronics PCT6.8/10BK provided by its distributors.

Cap Tant Solid 6.8uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411
CAP TANT 6.8UF 10% 10V 1411
TANT B CASE 6.8uF/10V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 6.8/10BK