Suntsu Electronics PCT47/10DK

Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C
$ 0.214

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT47/10DK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.214
$ 0.283
$ 0.283
Stock
104,060
515,603
515,603
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
400 mΩ
400 mΩ
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
-
6 %
6 %

Descriptions

Descriptions of Suntsu Electronics PCT47/10DK provided by its distributors.

Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
CAP TANT 47UF 10% 10V 2917
TANT D CASE 47uF/10V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 47/10DK
  • PCT4710DK