Suntsu Electronics PCT2.2/25BK

Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125C T/R
$ 0.208

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT2.2/25BK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.208
$ 0.192
$ 0.192
Stock
28,240
345,234
345,234
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
4.5 Ω
4.5 Ω
4.5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
-
6 %
6 %

Descriptions

Descriptions of Suntsu Electronics PCT2.2/25BK provided by its distributors.

Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411
CAP TANT 2.2UF 10% 25V 1411
TANT B CASE 2.2uF/25V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 2.2/25BK
  • PCT-2.2/25BK
  • PCT2.225BK