Suntsu Electronics PCT100/6DK

Cap Tant Solid 100uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
$ 0.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT100/6DK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.472
$ 0.312
$ 0.312
Stock
5,828
91,638
91,638
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-16

Descriptions

Descriptions of Suntsu Electronics PCT100/6DK provided by its distributors.

Cap Tant Solid 100uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
CAP TANT 100UF 10% 6.3V 2917
TANT D CASE 100uF/6.3V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 100/6DK
  • PCT1006DK