Suntsu Electronics PCT100/16HK

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
$ 0.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT100/16HK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.72
$ 1.054
$ 1.054
Stock
8,692
292,623
292,623
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
100 mΩ
100 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-16

Descriptions

Descriptions of Suntsu Electronics PCT100/16HK provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TANT H CASE 100uF/16V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 100/16HK
  • PCT 10016HK
  • PCT10016HK