Suntsu Electronics PCT10/35DM

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
$ 0.241

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT10/35DM.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.241
$ 0.498
$ 0.498
Stock
503
1,361,187
1,361,187
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-16

Descriptions

Descriptions of Suntsu Electronics PCT10/35DM provided by its distributors.

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
CAP TANTALUM 10UF 35V 20% SMD
CAP TANT 10UF 20% 35V 2917
TANT D CASE 10uF/35V 20% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 10/35 DM
  • PCT 10/35DM
  • PCT 1035DM
  • PCT-10/35-DM
  • PCT-10/35DM
  • PCT-1035DM
  • PCT1035DM