Suntsu Electronics PCT10/10BK

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
$ 0.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT10/10BK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.105
$ 0.161
$ 0.161
Stock
1,732
460,298
460,298
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginEl Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-16

Descriptions

Descriptions of Suntsu Electronics PCT10/10BK provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
CAP TANT 10UF 10% 10V 3528
TANT B CASE 10uF/10V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 10/10BK
  • PCT 1010BK
  • PCT-10/10BK
  • PCT1010BK