Suntsu Electronics LSR33/35DK300

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics LSR33/35DK300.

IHS

Datasheet12 pages9 years ago

Alternate Parts

Price @ 1000
$ 1.49
$ 1.008
$ 1.008
Stock
16,479
433,355
433,355
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
900 mΩ
900 mΩ
Leakage Current
-
11.6 µA
11.6 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-09

Descriptions

Descriptions of Suntsu Electronics LSR33/35DK300 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917
CAP TANT 33UF 10% 35V 2917
TANT D CASE 33uF/35V 10% LOW ESR SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc