Suntsu Electronics LSR22/35HK300

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917
$ 0.718

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics LSR22/35HK300.

IHS

Datasheet12 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.718
$ 1.15
$ 1.15
Stock
883
317,086
317,086
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Leakage Current
-
7.7 µA
7.7 µA
Dissipation Factor
-
6 %
6 %

Descriptions

Descriptions of Suntsu Electronics LSR22/35HK300 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917
TANT H CASE 22uF/35V 10% LOW ESR SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSR 22/35HK300
  • LSR22/35HK 300
  • LSR22/35HK-300
  • LSR2235HK300