Suntsu Electronics LSR100/10CK100

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
$ 0.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics LSR100/10CK100.

IHS

Datasheet12 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.36
$ 0.238
$ 0.238
Stock
602
3,766,340
3,766,340
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
1.2 Ω
1.2 Ω
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-11-09

Descriptions

Descriptions of Suntsu Electronics LSR100/10CK100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
TANT C CASE 100uF/10V 10% LOW ESR SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSR 100/10CK100
  • LSR100/10CK-100
  • LSR10010CK100