NEC UPD78F4216AGF-3BA

Microcontroller, 16-Bit, FLASH, UPD78K4 CPU, 25MHz, CMOS, PQFP100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD78F4216AGF-3BA.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 12.92
Stock
87,306
77,460
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
-
100
Core Architecture
-
-
Data Bus Width
-
16 b
Max Frequency
12.5 MHz
12.5 MHz
Number of I/Os
86
86
Interface
-
I2C, UART
Memory Type
FLASH
FLASH
Memory Size
-
128 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2000-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-10-31

Descriptions

Descriptions of NEC UPD78F4216AGF-3BA provided by its distributors.

Microcontroller, 16-Bit, FLASH, UPD78K4 CPU, 25MHz, CMOS, PQFP100
MOS INTEGRATED CIRCUIT
UPD78F4216AGF-3BA NEC

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS