NEC UPD70208HLP-10

RISC Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68
$ 26.811
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD70208HLP-10.

IHS

Datasheet108 pages25 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.811
$ 4.75
$ 4.75
Stock
24,320
96,496
96,496
Authorized Distributors
1
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
10 MHz
10 MHz
10 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-10-31

Descriptions

Descriptions of NEC UPD70208HLP-10 provided by its distributors.

RISC Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68
V40HLTM, V50HLTM 16/8, 16-BIT MICROPROCESSOR
UPD70208HLP-10 NEC

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS