NEC UPD43256BGU-70LL

IC Memory UPD43256/SO/UPD43256BGU/70LL NEC Dinamic RAM memoir prog. volatille X2M=32 SO
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD43256BGU-70LL.

IHS

Datasheet26 pages16 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
135,280
151,571
151,571
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Memory Type
-
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-31
LTD Date2010-04-30

Descriptions

Descriptions of NEC UPD43256BGU-70LL provided by its distributors.

IC Memory UPD43256/SO/UPD43256BGU/70LL NEC Dinamic RAM memoir prog. volatille X2M=32 SO
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SOP / 256K-BIT CMOS STATIC RAM 32K-WORD BY 8-BIT
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD43256 BGU-70LL
  • UPD43256-BGU-70LL
  • UPD43256BGU-70LL .
  • UPD43256BGU/70LL
  • UPD43256BGU70LL