NEC UPD431000AGW-70LL

128K-WORD By 8-BIT, 1M-BIT Cmos Static Ram Standard SRAM, 128KX8, 70NS, Cmos, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD431000AGW-70LL.

IHS

Datasheet30 pages16 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.486
$ 1.486
Stock
90,161
163,983
163,983
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
32
-
-
Memory Type
-
-
-
Density
1 Mb
-
-
Address Bus Width
17 b
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-10-31
LTD Date2010-04-30

Descriptions

Descriptions of NEC UPD431000AGW-70LL provided by its distributors.

128K-WORD BY 8-BIT, 1M-BIT CMOS STATIC RAM Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin SOP
128K X 8 STANDARD SRAM 70 ns PDSO32
CONN RCPT 26POS 0.079 GOLD PCB

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD431000AGW70LL