Texas Instruments SCAN25100TYAX

2457.6, 1228.8, and 614.4 Mbps CPRI SerDes w/ Auto RESync & Precision Delay Calibration Meas 100-HTQFP -40 to 85
$ 17.213

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCAN25100TYAX.

Texas Instruments

Datasheet38 pages13 years ago
Datasheet36 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SCAN25100TYAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.213
$ 12.96
Stock
78,186
101,005
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SCAN25100TYAX provided by its distributors.

2457.6, 1228.8, and 614.4 Mbps CPRI SerDes w/ Auto RESync & Precision Delay Calibration Meas 100-HTQFP -40 to 85
CPRI SerDes 100-Pin TQFP EP T/R
LINE TRANSCEIVER SCAN25100 Tape & Reel (TR) LVCMOS LVTTL interface serializer 0.5mm 1.83.3V 1.8V 3.3V 2.5Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.