Texas Instruments LP5900SD-1.5

150-mA Ultra-Low Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-1.5.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP5900SDX-1.5/NOPB
Obsolete Lead Free Positive CMOS Linear Voltage Regulator IC -40C~85C 150mA 2.5mm 150mV
General Purpose Dual 150mA LDO with Output Discharge Feature
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
Texas InstrumentsLP5900SDX-3.0/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SDX-3.3/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments LP5900SD-1.5 provided by its distributors.

150-mA Ultra-Low Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
LP5900 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 150mV 800mum 150mA -40C~85C
V REG, LDO, 100MA, SMD, LLP-6, 5900; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:0.08V; Voltage Regulator Case Style:LLP; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Accuracy %:2%; Base Number:5900; Input Voltage Max:5.5V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:0.1A; Output Voltage:3.3V; Output Voltage Max:3.3V; Output Voltage Min:1.5V; Package / Case:LLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900SD1.5