Texas Instruments LP3988IMFX-3.0/NOPB

Micropower, 150-mA Ultra-Low-Dropout CMOS Voltage egulator With Power Good 5-SOT-23 -40 to 125
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3988IMFX-3.0/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet13 pages14 years ago

Inventory History

3 month trend:
-100%

Related Parts

Texas InstrumentsLP3985IM5-3.2/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-2.8/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Texas InstrumentsLP3985IM5-3.0/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
TC1185 Series 150 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP3988IMFX-3.0/NOPB provided by its distributors.

Micropower, 150-mA Ultra-Low-Dropout CMOS Voltage egulator With Power Good 5-SOT-23 -40 to 125
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Obsolete Positive Fixed Enable Power Good voltage regulator linear -40C~125C 150mA 0.15V @ 150mA
IC REG LINEAR 3V 150MA SOT23-5
LP3988 MICROPOWER, 150-MA ULTRA-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3988IMFX-3.0NOPB
  • LP3988IMFX3.0/NOPB