Texas Instruments LP2986IMX-5.0

Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage egulator 8-SOIC -40 to 125
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986IMX-5.0.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2986IMX-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP2986IM-5.0/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 5V 2.1V 5V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Texas InstrumentsLP2986IM-3.0/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3V 2.1V 3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Texas InstrumentsLP2986IM-5.0
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-3.3-R7
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP

Descriptions

Descriptions of Texas Instruments LP2986IMX-5.0 provided by its distributors.

Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage egulator 8-SOIC -40 to 125
65dB(1kHz) 150¦ÌA Fixed 200mA 1 5V 2.1V 5V 16V 350mV@ 200mA 0.014%/V SOIC-8 , 1.5mm
LP2986 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 180mV 1.75mm 200mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2986IMX-5.0.
  • LP2986IMX5.0