Texas Instruments LP2960IN-5.0

LDO Regulator Pos 5V 0.5A 16-Pin PDIP Tube
$ 1.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2960IN-5.0.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2577N-12
Contains Lead BOOST THROUGH-HOLE CURRENT-MODE voltage regulator linear 125C 6A 21.755mm 40V
Texas InstrumentsUA723CNG4
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
Texas InstrumentsLM723CN
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Rail
Texas InstrumentsLP2952IN-3.3
LDO Regulator Pos 3.3V 0.25A 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments LP2960IN-5.0 provided by its distributors.

LDO Regulator Pos 5V 0.5A 16-Pin PDIP Tube
IC REG MICROPWR LDO .5A 16-DIP
Tube Through Hole Over Current Over Temperature Reverse Polarity Non-RoHS Compliant voltage regulator linear 5V 5.08mm 500mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2960IN5.0