Texas Instruments LP2960AIM-5.0/NOPB

Adjustable Micropower 0.5A Low-Dropout egulators 16-SOIC -40 to 125
$ 2.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2960AIM-5.0/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP2960IM-5.0/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960IMX-3.3/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960IM-3.3
Adjustable Micropower 0.5A Low-Dropout Regulators 16-SOIC -40 to 125
IC REG LDO 2.5V 0.4A 16SOIC / LDO Regulator Pos 2.5V 0.4A Automotive 16-Pin SOIC W EP T/R
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC -40C~150C 400mA 600mV
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 600mV

Descriptions

Descriptions of Texas Instruments LP2960AIM-5.0/NOPB provided by its distributors.

Adjustable Micropower 0.5A Low-Dropout egulators 16-SOIC -40 to 125
LDO Regulator Pos 5V 0.5A 16-Pin SOIC N Rail
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOP,16PIN,PLASTIC
IC REG LINEAR 5V 500MA 16-SOIC
500MA UPWR ADJ LOW DROPOUT REG
LP2960 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 800mV 9.9mm 500mA -40C~125C
IC REG LINEAR FIXED/ADJ POS LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2960AIM-5.0NOPB
  • LP2960AIM5.0/NOPB
  • LP2960AIM5.0NOPB