Texas Instruments LP2951CMM-3.0

Series of Adjustable Micropower Voltage Regulators 8-VSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951CMM-3.0.

Texas Instruments

Datasheet38 pages13 years ago
Datasheet30 pages14 years ago

Augswan

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LP2951CMM-3.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP2951ACMMX-3.0
Series of Adjustable Micropower Voltage Regulators 8-VSSOP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1107-5.0VUATR
MicrochipTC1174VUATR
TC1174 Series 300 mA ADJ Output CMOS LDO with Shutdown - MSOP-8

Descriptions

Descriptions of Texas Instruments LP2951CMM-3.0 provided by its distributors.

Series of Adjustable Micropower Voltage Regulators 8-VSSOP -40 to 125
Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 100mA 3mm 380mV
LDO Regulator Pos 3V 0.1A 8-Pin MSOP T/R
IC REG LINEAR ADJ LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.6 V DROPOUT PDSO8
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.