Texas Instruments LMS485INA

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS485INA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMS485INA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 1.1
Stock
84,906
35,406
Authorized Distributors
2
1
Case/Package
-
DIP
Number of Pins
8
8
Logic Function
-
-
Interface
-
RS-422, RS-485
Number of Drivers
-
1
Number of Receivers
-
-
Data Rate
2.5 Mbps
2.5 Mbps
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments LMS485INA provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
IC TRANSCEIVER HALF 1/1 8MDIP
LINE TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.