Texas Instruments LMH6550MM

GULL WING SMD/SMT OPERATIONAL AMPLIFIER INDUSTRIAL op amp buffer circuit 70dB 3000V/mus 85C 400MHz
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6550MM.

Arrow Electronics

Datasheet18 pages14 years ago

National Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6550MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R
Analog DevicesAD8132WARMZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 3mm 3muA 1mV 70dB

Descriptions

Descriptions of Texas Instruments LMH6550MM provided by its distributors.

GULL WING SMD/SMT OPERATIONAL AMPLIFIER INDUSTRIAL op amp buffer circuit 70dB 3000V/mus 85C 400MHz
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R
OP AMP, DIFF SINGL, SOIC8, POWERWISE; No. of Amplifiers:1; Input Offset Voltage:8mV; Gain dB Max:1.005dB; Bandwidth:400MHz; Slew Rate:3000V/µs; Supply Voltage Range:4.5V to 12V; Supply Current:20mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:6550; IC Generic Number:6550; Input Offset Voltage Max:5mV; Logic Function Number:6550; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3000V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.