Texas Instruments LMC6772AIN

Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output | IC COMP DUAL MICRPWR CMOS 8-DIP
$ 1.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6772AIN.

DigiKey

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6772AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLM393N
Comparator Dual ±18V/36V 8-Pin PDIP Tube / IC COMP DUAL LOW PWR 8DIP
onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
onsemiKA393
Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
onsemiKA339
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339SNG
Single Supply Quad Comparators | IC COMPARATOR QUAD SGL 14-DIP
onsemiLM393SNG
Comparator, 2 Func, 9000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LMC6772AIN provided by its distributors.

Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output | IC COMP DUAL MICRPWR CMOS 8-DIP
Comparator Dual R-R I/P ±7.5V/15V 8-Pin PDIP Rail
Non-RoHS Compliant CMOS Contains Lead General Purpose General Purpose Comparator -40C~85C 75dB CMRR 80dB PSRR 5mV 9.817mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.