Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM95235CIMM

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
$ 0.517

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95235CIMM.

Texas Instruments

Datasheet35 pages13 years ago
Datasheet29 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM95235CIMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM95221CIMM
Dual Remote Diode Digital Temperature Sensor with SMBus Interface 8-VSSOP 0 to 85
Texas InstrumentsLM99-1CIMM
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM95235CIMM provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm Technology 8-VSSOP 0 to 90
IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC
TEMP SENSE REM DIODE, SMD, MSOP8; Sensor / Transducer Type:Temperature; Voltage, Output:0.6V; Output Current:10mA; Accuracy:2°C; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Base Number:95235; Operating Temperature Range:0°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM95235CIMM.