Texas Instruments LM99-1CIMM

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM99-1CIMM.

Texas Instruments

Datasheet29 pages13 years ago

National Semiconductor

DigiKey

iiiC

CAD Models

Download Texas Instruments LM99-1CIMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Temp Sensor MSOP-8 SMD Adhesive Mount ±2.75°C(Max)/±3.25°C(Max) 3mm × 3mm × 950μm
Texas InstrumentsLM89-1CIMM
0.75C , Remote and Local Digital Temperature Sensor with Two-Wire Interface-Wire Interface 8-VSSOP 0 to 125
Texas InstrumentsLM95241CIMM-1
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Texas InstrumentsLM95221CIMM
Dual Remote Diode Digital Temperature Sensor with SMBus Interface 8-VSSOP 0 to 85
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM99-1CIMM provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
1C Accurate, Remote Diode and Local Digital Temperature Sensor with Two-Wire Interface 8-VSSOP 0 to 85
IC, TEMP SENSOR, REMOTE DIODE, SMD; Supply Current:0.8mA; Sensor Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Accuracy:3°C; Base Number:99; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:10µA; Output Voltage:0.6V; Package / Case:Mini SOIC; Sensor / Transducer Type:Temperature; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:3V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.