Texas Instruments LM760CJ-14

Comparator Single ±6.5V 14-Pin CDIP
$ 3.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM760CJ-14.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 3.375
$ 5.051
Stock
73,529
43,565
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
-
-
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments LM760CJ-14 provided by its distributors.

Comparator Single ±6.5V 14-Pin CDIP
6mV 60uA - Comparators ROHS
SINGLE COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM760CJ14