Texas Instruments LM6361N

Contains Lead Not Qualified THROUGH-HOLE 1999 op amp buffer circuit 94dB 300V/mus 70C 50000kHz
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6361N.

IHS

Datasheet14 pages27 years ago

DigiKey

CAD Models

Download Texas Instruments LM6361N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.27
$ 40.27
Stock
35,159
134,729
134,729
Authorized Distributors
0
1
1
Case/Package
DIP
Q
Q
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
200 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
30 MHz
30 MHz
Input Offset Voltage (Vos)
22 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
86 dB
86 dB
Common Mode Rejection Ratio
72 dB
95 dB
95 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
5.3 mA
5.3 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2002-09-03
LTD Date2002-12-03

Descriptions

Descriptions of Texas Instruments LM6361N provided by its distributors.

Contains Lead Not Qualified THROUGH-HOLE 1999 op amp buffer circuit 94dB 300V/mus 70C 50000kHz
Operational Amplifier, 1 Func, 22000uV Offset-Max, BIPolar, PDIP8
HIGH SPEED OPERATIONAL AMPLIFIER
IC OP AMP HIGH SPEED 8DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6361N.