Texas Instruments LM4893ITL

Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4893ITL.

IHS

Datasheet24 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.767
Stock
32,512
121,685
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
9
-3db Bandwidth
-
-
Bandwidth
20 kHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
1
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-11-16
LTD Date2009-05-16

Descriptions

Descriptions of Texas Instruments LM4893ITL provided by its distributors.

Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9
1.1 Watt Audio Power Amplifier
AMP, POWER AUDIO, 1.1W, SMD, BUMP-9; Channels, No. of:1; Power, RMS:1.1W; Impedance, Load Min:8ohm; Case style:Bump; Temperature, operating range:-40°C to +85°C; Base number:4893; Pins, No. of:9; Termination Type:SMD; Voltage, supply max:5.5V; Voltage, supply min:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.