Texas Instruments LM4890IBLX

Audio Amp Speaker 1-CH Mono 1WClass-AB 9-Pin uSMD T/R
$ 0.371

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4890IBLX.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.371
$ 0.47
Stock
105,422
133,196
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
9
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments LM4890IBLX provided by its distributors.

Audio Amp Speaker 1-CH Mono 1WClass-AB 9-Pin uSMD T/R
AUDIO AMPLIFIER, 1W(S), PBGA9
LM4890IBLX NS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.