Texas Instruments LM4867MTE

Output-Transient-Free Dual 2.1W Audio Amplifier Plus No Coupling Capacitor Stereo Headphone Function

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4867MTE.

Arrow Electronics

Datasheet30 pages14 years ago

DigiKey

CAD Models

Download Texas Instruments LM4867MTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
Stock
56,370
100,385
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
67 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Texas Instruments LM4867MTE provided by its distributors.

Output-Transient-Free Dual 2.1W Audio Amplifier Plus No Coupling Capacitor Stereo Headphone Function
RoHS Compliant Contains Lead Surface Mount AUDIO AMPLIFIER audio amplifier 85C 3.5MHz 67dB 7.5mA
LIFETIME BUYS TIL 11/09

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.