Texas Instruments LM4120IM5-1.8

Precision Micropower Low Dropout Voltage Reference | IC VREF SERIES 1.8V SOT23-5
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4120IM5-1.8.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

National Semiconductor

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4120IM5-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4120IM5-1.8.

Related Parts

Texas InstrumentsLM4120AIM5X-1.8/NOPB
V-Ref Precision 1.8V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5-1.8
Precision Micropower Low Dropout Voltage eference 5-SOT-23 -40 to 85
Texas InstrumentsLM4121IM5-ADJ/NOPB
V-Ref Adjustable 1.21V to 1.222V 5mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4120IM5-1.8 provided by its distributors.

Precision Micropower Low Dropout Voltage Reference | IC VREF SERIES 1.8V SOT23-5
V-Ref Precision 1.8V 5mA 5-Pin SOT-23 T/R
IC, SM, VOLT REF, 0.5%, 50PPM; Topology:Series; Input Voltage:3.3V to 12V; Reference Voltage:1.8V; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:4120; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.5%; Supply Voltage Max:3.3V; Supply Voltage Min:14V; Temperature Coeff. +:50ppm/°C; Termination Type:SMD; Voltage Regulator Type:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.