Texas Instruments LM4040EIM7-3.0/NOPB

V-Ref Precision 3V 15mA 5-Pin SC-70 T/R
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040EIM7-3.0/NOPB.

JRH Electronics

Datasheet52 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.43
$ 0.43
Stock
75,784
406,297
406,297
Authorized Distributors
2
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Max Output Current
-
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
-
1 %
1 %
Temperature Coefficient
20 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
-
82 µA
82 µA

Descriptions

Descriptions of Texas Instruments LM4040EIM7-3.0/NOPB provided by its distributors.

V-Ref Precision 3V 15mA 5-Pin SC-70 T/R
-LIFETIME BUYS TIL 12/08
VOLTAGE REFERENCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040EIM7-3.0-NOPB
  • LM4040EIM7-3.0NOPB