Texas Instruments LM4040BIZ-5.0

EAR99 LM4040 Bulk Tin/Lead (Sn/Pb) voltage reference device 80muA 5V 80muVrms -40C~85C TA
$ 0.572

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040BIZ-5.0.

National Semiconductor

Datasheet31 pages21 years ago

Verical

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4040BIZ-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4040CIZ-5.0
EAR99 LM4040 Bulk TIN LEAD voltage reference device 80muA 5V 80muVrms -40C~85C TA
Texas InstrumentsLM4040AIZ-5.0/NOPB
Pwr Sply Func, Voltage Reference, Shunt, TO-92,IS 60 uA to 15 mA, PD 550mW, Vn 80uV
Texas InstrumentsLM4040C41ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040BIZ-5.0 provided by its distributors.

EAR99 LM4040 Bulk Tin/Lead (Sn/Pb) voltage reference device 80muA 5V 80muVrms -40C~85C TA
Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V TO92-3
V-Ref Precision 5V 15mA 3-Pin TO-92 Box
Voltage Reference; Voltage Reference Type:Shunt; Reference Voltage:5V; Reference Volt Tolerance +/- %:0.2%; Reference Volt Tolerance +/- mV:10mV; Temperature Coefficient:100ppm/ C; Package/Case:3-TO-92; Current Rating:15A RoHS Compliant: No
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040BIZ5.0