Texas Instruments LM3620M5-4

Battery Charger Controller Li-Ion 20mA 4.1V/4.2V 5-Pin SOT-23 T/R
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3620M5-4.

DigiKey

Datasheet6 pages21 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments LM3620M5-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.891
Stock
184,304
140,953
Authorized Distributors
2
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R
Analog DevicesMAX14632EZK+T
MAX14632 Tape & Reel (TR) ROHS3Compliant USB battery charger 5V 2.9mm -40C~85C TA
Texas InstrumentsLM3620M5X-4
Battery Charger Controller Li-Ion 20mA 4.1V/4.2V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM3620M5-4 provided by its distributors.

Battery Charger Controller Li-Ion 20mA 4.1V/4.2V 5-Pin SOT-23 T/R
EAR99 LM3620 Cut Tape (CT) Lithium-Ion battery charger 4.2V 2.92mm 0C~70C TA
IC CTRLR LITH BATT CHRGR SOT23-5
IC BATT CNTL LI-ION 1CEL SOT23-5
IC BATT CHG LI-ION 1CELL SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.