Texas Instruments LM3520SD

RoHS Compliant SMD/SMT Discontinued 2005 led driver 85C 1.1MHz 5.5V 20mA
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3520SD.

IHS

Datasheet14 pages20 years ago

Farnell

Alternate Parts

Price @ 1000
$ 1.564
Stock
43,219
92,923
Authorized Distributors
0
2
Display Type
-
-
Output Current
20 mA
20 mA
Output Voltage
25 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
14
14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-01
LTD Date2010-03-01

Descriptions

Descriptions of Texas Instruments LM3520SD provided by its distributors.

RoHS Compliant SMD/SMT Discontinued 2005 led driver 85C 1.1MHz 5.5V 20mA
Integrated White LED Driver with Organic LED Display Power Supply
LED Driver, 1-Segment, PDSO14
DRIVER, LED/OLED, WHITE, SMD, LLP-14; Driver IC type:White LED; Voltage, output max:25V; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); Pins, No. of:14; Case style:LLP; Base number:3520; Termination Type:SMD; Temperature, RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3520SD.