Texas Instruments LM317KSTEEL

IC, LM317KSTEEL, Pos ADJ/1.5A to -3 Vreg <az
$ 33.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317KSTEEL.

Newark

Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Datasheet41 pages11 years ago

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317KSTEEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM350K STEEL
Standard Regulator Pos 1.2V to 33V 3A 3-Pin (2+Tab) TO-3 Tray
Texas InstrumentsLM117HVK/883
Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125
Texas InstrumentsLM340K-5.0
Voltage Regulator; 3 mV (Typ.) @ degC; 10 mV (Typ.) @ degC; 80 dB (Typ.)
Texas InstrumentsLM323KSTEEL
3-AMP, 5-VOLT POSITIVE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, MBFM2

Descriptions

Descriptions of Texas Instruments LM317KSTEEL provided by its distributors.

IC,LM317KSTEEL,POS ADJ/1.5A TO -3 VREG <AZ
IC, V REG ADJ +1.2/37V, TO-3-2, 317
Wide Temperature Three-Pin Adjustable Regulator Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2
IC REG LINEAR ADJ POS STNDRD REG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317K/STEEL