Texas Instruments LM285H-1.2

IC VREF SHUNT 1% TO2 / Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-2
$ 5.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285H-1.2.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM285H-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.603
$ 6.941
$ 6.941
Stock
82,545
113,424
113,424
Authorized Distributors
2
2
2
Case/Package
TO-46
TO-46
TO-46
Number of Pins
2
2
2
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.235 V
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
10 µA
10 µA
10 µA

Descriptions

Descriptions of Texas Instruments LM285H-1.2 provided by its distributors.

IC VREF SHUNT 1% TO2 / Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-2
EAR99 LM285 Tube Shunt voltage reference device 10muA 1.235V 60muVrms 150ppm/C
V-Ref Precision 1.235V 20mA 2-Pin TO-46 Box
Micropower Voltage eference Diode 2-TO -40 to 85
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.235 V MBCY2
TWO TERMINAL VOLTAGE REFERENCE,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285H1.2