Texas Instruments LM2794BL

IC Led Driver Rgltr Dim 14DSBGA
$ 0.484

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2794BL.

DigiKey

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2794BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2794TLX
LED Driver 4 Segment 14-Pin DSBGA T/R
Texas InstrumentsLM27951SD/NOPB
Tape & Reel (TR) LM27951 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLM27952SD/NOPB
Tape & Reel (TR) LM27952 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
LED Driver 4 Segment 16-Pin MLP EP T/R / IC LED DRVR RGLTR DIM 30MA 16MLP
Analog DevicesMAX8630ZETD25+T
ROHS3Compliant NO LEAD DUAL COMMERCIAL IC LED Driver -40C~85C TA 1MHz 2.7V 25mA
Linear Led Driver, 4-Channel, With Single-Wire Digital Interface/ Reel |Onsemi FAN5624UMPX

Descriptions

Descriptions of Texas Instruments LM2794BL provided by its distributors.

IC LED DRIVER RGLTR DIM 14DSBGA
CURRENT REGULATED SWITCHED CAPACITOR LED SUPPLY WITH ANALOG AND PWM BRIGHTNESS CONTROL Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14
The LM2794/95 is a fractional CMOS charge-pump that provides four regulated current sources. It accepts an input voltage range from 2.7V to 5.5V and maintains a constant current determined by an external sense resistor. The LM2794/5 delivers up to 80mA of load current to accommodate four White LEDs. The switching frequency is 325kHz. (min.) to keep the conducted noise spectrum away from sensitive frequencies within portable RF devices. Brightness can be controlled by both linear and PWM techniques. A voltage between 0V and 3.0V may be applied to the BRGT pin to linearly vary the LED current. Alternatively, a PWM signal can be applied to the SD pin to vary the perceived brightness of the LED. The SD pin reduces the operating current to 2.3uA (typ.) The LM2794 is shut down when the SD pin is low, and the LM2795 is shut down when the SD pin is high. The LM2794/95 is available in a micro SMD-14 CSP package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.