Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM27241MTC

Switching Controller, 500KHZ Switching Freq-max, PDSO20, Plastic, TSSOP-20
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27241MTC.

DigiKey

Datasheet27 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM27241MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCD7230PWP
Digital Control Compatible Synchronous Buck Gate Driver 20-Pin HTSSOP EP Tube
Texas InstrumentsUCC2897APW
Flyback,Forward Converter Yes 250KHz Transistor Driver 1 3V TSSOP-20 SMD mount
Texas InstrumentsUCC2897APWR
Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
TL594 Series 40 V Precision Switchmode Pulse Width Modulation Control Circuit

Descriptions

Descriptions of Texas Instruments LM27241MTC provided by its distributors.

SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20
SINGLE PWM CONTROLLER <AZ
SWITCHING CONTROLLER
PWM CONTROLLER, SMD, 27241, TSSOP20; Controller type:PWM; Voltage, input max:28V; Voltage, output max:600mV; Current, output max:10A; Output type:Voltage; Frequency:500kHz; Power dissipation:0.75W; Voltage, supply min:4.5V; Termination Type:SMD; Case style:TSSOP; Pins, No. of:20; Temperature, operating range:-5°C to +125°C; Temp, op. max:125°C; Temp, op. min:-5°C; Base number:27241; IC Generic number:27241; Logic function number:27241; Voltage, supply max:5.5V; Voltage, output:28V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.