Texas Instruments UCC2897APWR

Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2897APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.56%

CAD Models

Download Texas Instruments UCC2897APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.553
$ 1.724
Stock
509,665
332,068
Authorized Distributors
4
4
Topology
Flyback
Flyback
Output Voltage
3.3 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM20343MH/NOPB
Buck Converter Yes 250kHz~1MHz Adj 1Ch 28.8V 800mV 36V 4.5V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
Texas InstrumentsLM20242MHE/NOPB
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 2Aout, HTSSOP-20
Texas InstrumentsLM20242MHX/NOPB
4.5-36V, 2A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Analog DevicesMAX16955AUE+T
Automotive Synchronous Step-Down Controller Uses Only 50µA of Quiescent Current at No Load
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments UCC2897APWR provided by its distributors.

Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Current Mode PWM Controller 2A 1000kHz Automotive 20-Pin TSSOP T/R
250kHz 8.5V~16V TSSOP-20 AC-DC Controllers & Regulators ROHS
110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125
Flyback, Forward Converter Yes 250kHz Transistor Driver 1 110V TSSOP-20 SMD, Adhesive Mount 1.2mm H
Active Clamp PWM Controller, 1MHz, 12V, 2A, TSSOP
AC-DC Controller And Voltage Regulator
UCC2897A ADVANCED CURRENT-MODE A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.