Texas Instruments UCD7230PWP

Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7230PWP.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 0.841
Stock
291,568
282,524
Authorized Distributors
2
2
Topology
-
-
Output Voltage
-
3.1 V
Min Input Voltage
-
-
Max Input Voltage
15.5 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
TSSOP
HTSSOP EP
Number of Pins
20
20

Related Parts

Texas InstrumentsLM2742MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
Texas InstrumentsLM2742MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with adjustable soft start 14-TSSOP -40 to 125
Texas InstrumentsLM2737MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 5V 600mV 16V 2.2V TSSOP-14 SMD mount 1.05mm(height)
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
Analog DevicesMAX5068BAUE+T
High-Frequency, Current-Mode PWM Controller with Accurate Programmable Oscillator
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14

Descriptions

Descriptions of Texas Instruments UCD7230PWP provided by its distributors.

Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:10ns; Input Type:CMOSTTL ;RoHS Compliant: Yes
IC, SYNC BUCK GATE DVR 20-HTSSOP; Primary Input Voltage:15.5V; No. of Outputs:1; Voltage Regulator Case Style:HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:7230; Frequency:2MHz; Input Voltage Max:15.5V; Output Current Max:4A; Package / Case:HTSSOP; Supply Voltage Max:15.5V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:4A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.